TE Connectivity 215570-6
| Manufacturer | |
| Mfr. Part # | 215570-6 |
| LCSC Part # | C531948 |
| Package | Through Hole,P=1.27mm |
| Customer # | |
| Description | 1.27mm 2x3P 1.5A Phosphor bronze 100V IDC pin header (with press-fit) 3 Through Hole 2 Through Hole,P=1.27mm Board In, Direct Wire to Board RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | TE Connectivity | |
| Package | Through Hole,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
2,376
2,376
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5777 | $ 0.58 |
10+ | $ 0.4753 | $ 4.75 |
30+ | $ 0.4305 | $ 12.92 |
100+ | $ 0.3761 | $ 37.61 |
500+ | $ 0.3393 | $ 169.65 |
1,000+ | $ 0.3233 | $ 323.30 |
Standard Packaging 2500/Full
Bag | ||
Better price for more quantity?
$