LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-CB1.25-T-05 product image
Images for reference only

HCTL HC-CB1.25-T-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-CB1.25-T-05
LCSC Part #
C53190226
Packaging
-
Customer #
Key Attributes
28~32 Tin Phosphor bronze Rectangular Connector Contacts RoHS
Datasheetpdf iconHCTL HC-CB1.25-T-05
Custom CablesMOQ 1pc
In-Stock: 30,000
30,000 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0221$ 0.44
200+$ 0.0173$ 3.46
600+$ 0.0147$ 8.82
2,000+$ 0.0131$ 26.20
15,000+$ 0.0117$ 175.50
30,000+$ 0.011$ 330.00
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerHCTL
Packaging-
Wire Gauge - AWG28~32
Contact PlatingTin
Contact MaterialPhosphor bronze

Features

AI Translation
  • Current Rating: 1A (AC, DC)
  • Voltage Rating: 125V (AC, DC)
  • Temperature Range: -40℃ ~ +105℃
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 100MΩ min
  • Withstanding Voltage: 500V AC/min
  • Material: Tin-plated Phosphor Bronze
  • Compatible Wire Size: AWG #28~32#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.