HONGFA HF115FK/24-H3T
| Manufacturer | HONGFAAsian Brands |
| MPN | HF115FK/24-H3T |
| LCSC Part # | C5318820 |
| Packaging | Through Hole,12.7x29mm |
| Customer # | |
| Key Attributes | 24V 400V@AC 16A 16A@250VAC 1 Set Normally Open: 1A (SPST NO) Through Hole,12.7x29mm Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,12.7x29mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,12.7x29mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low height: 15.7 mm
- 16A switching capability
- 5kV dielectric strength (between coil and contacts)
- Creepage distance: 10mm
- Meeting reinforce insulation
- Flux proofed type
- Product in accordance to IEC 60335-1 available
- UL insulation system: Class F
- Through-Hole Reflow Version available
- RoHS compliant
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8908 | $ 1.89 |
| 10+ | $ 1.5513 | $ 15.51 |
| 50+ | $ 1.3401 | $ 67.01 |
| 100+ | $ 1.1241 | $ 112.41 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,12.7x29mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 29mm | |
| Height | 15.7mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | HONGFA | |
| Packaging | Through Hole,12.7x29mm | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.44kΩ | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Length | 29mm | |
| Height | 15.7mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Coil Type | Non-Polarized - Single Coil | |
| Width | 12.7mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Coil Rated Power | 400mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | AgSnO2 | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low height: 15.7 mm
- 16A switching capability
- 5kV dielectric strength (between coil and contacts)
- Creepage distance: 10mm
- Meeting reinforce insulation
- Flux proofed type
- Product in accordance to IEC 60335-1 available
- UL insulation system: Class F
- Through-Hole Reflow Version available
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | ECL99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



