LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC1G126GV product image
  • 74LVC1G126GV thumbnail 1
  • 74LVC1G126GV thumbnail 2
  • 74LVC1G126GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC1G126GV

Manufacturer
MPN
74LVC1G126GV
LCSC Part #
C53185139
Packaging
SOT-23-5
Customer #
Key Attributes
1.65V~5.5V SOT-23-5 Clock Buffers, Drivers
DatasheetMDD(Microdiode Semiconductor) 74LVC1G126GV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,590
4,590 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0725$ 0.73
100+$ 0.0571$ 5.71
300+$ 0.0495$ 14.85
3,000+$ 0.0437$ 131.10
6,000+$ 0.0391$ 234.60
9,000+$ 0.0368$ 331.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-23-5
Operating Temperature-40℃~+125℃
Voltage - Supply1.65V~5.5V
Number of Inputs-
Output Frequency(Max)-
Number of outputs-

Introduction

AI Translation

The 74LVC1G126 is a single-bus buffer/line driver with 3-state output. Its inputs can be driven by 3.3 V or 5 V devices. This feature allows the device to be used as a level translator in mixed 3.3 V and 5 V environments. All inputs incorporate Schmitt-trigger action, making the circuit tolerant of slower input rise and fall times. The device is fully specified for partial-power-down applications using the IOFF feature. The IOFF circuitry disables the output when the device is powered down, preventing potential damage due to reverse current flowing through the device.

Features

AI Translation
  • Wide supply voltage range: 1.65 V ~ 5.5 V
  • Input overvoltage tolerance up to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuitry for partial power-down mode operation
  • ±24 mA output drive capability (VCC = 3.0 V)
  • Latch-up performance exceeds 100 mA
  • Direct TTL-level interface compatible
  • JEDEC compliant: JESD8-7 (1.65 V ~ 1.95 V), JESD8-5 (2.3 V ~ 2.7 V), JESD8C (2.7 V ~ 3.6 V), JESD36 (4.5 V ~ 5.5 V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V, MM JESD22-A115C Class C exceeds 550 V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options