LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
3% OFF
MDD(Microdiode Semiconductor) 74LVC1G08GV product image
  • 74LVC1G08GV thumbnail 1
  • 74LVC1G08GV thumbnail 2
  • 74LVC1G08GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC1G08GVRoHS

Manufacturer
MPN
74LVC1G08GV
LCSC Part #
C53185136
Packaging
SOT-23-5
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 3.6ns@5.5V,50pF 100nA SOT-23-5 Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC1G08GV
In-Stock: 2,720
2,720 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0718$ 0.0697$ 0.70
100+$ 0.0566$ 0.0549$ 5.49
300+$ 0.049$ 0.0476$ 14.28
3,000+$ 0.0433$ 0.0420$ 126.00
6,000+$ 0.0387$ 0.0376$ 225.60
9,000+$ 0.0365$ 0.0355$ 319.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-23-5
output type-
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay3.6ns@5.5V,50pF
Output Logic Level - Low100mV;450mV;600mV;800mV
Input Logic Level - Low-
Input Logic Level - High-
Features-
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)100nA
Number of Channels1;2
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Introduction

AI Translation

The 74LVC1G08 is a single 2-input AND gate. Its inputs can be driven by 3.3 V or 5 V devices. This feature allows the device to be used as a level translator in mixed 3.3 V and 5 V applications. Schmitt-trigger action on all inputs enables the circuit to tolerate slow input rise and fall times. The device fully supports partial power-down applications using IOFF. The IOFF circuit disables the outputs, preventing damaging backflow current when the device is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65 V to 5.5 V
  • High noise immunity
  • ±24 mA output drive capability (VCC = 3.0 V)
  • CMOS low power consumption
  • Direct TTL-level interface compatible
  • Overvoltage-tolerant inputs up to 5.5 V
  • IOFF circuitry supports partial power-down mode operation
  • Latch-up performance exceeds 100 mA per JEDEC 78
  • Compliant with JEDEC standards: JESD8-7 (1.65 V to 1.95 V), JESD8-5 (2.3 V to 2.7 V), JESD8C (2.7 V to 3.6 V), JESD36 (4.5 V to 5.5 V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V, MM JESD22-A115C Class C exceeds 550 V, CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options