LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC1G04GV product image
  • 74LVC1G04GV thumbnail 1
  • 74LVC1G04GV thumbnail 2
  • 74LVC1G04GV thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC1G04GV

Manufacturer
MPN
74LVC1G04GV
LCSC Part #
C53185133
Packaging
SOT-23-5
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 2ns@5.5V,50pF 4uA 1 SOT-23-5 Gates and Inverters
DatasheetMDD(Microdiode Semiconductor) 74LVC1G04GV
In-Stock: 5,230
5,230 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0725$ 0.73
100+$ 0.0571$ 5.71
300+$ 0.0495$ 14.85
3,000+$ 0.0437$ 131.10
6,000+$ 0.0391$ 234.60
9,000+$ 0.0368$ 331.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingSOT-23-5
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Propagation Delay2ns@5.5V,50pF
Output Logic Level - Low100mV;450mV;700mV;300mV;400mV;600mV;550mV;800mV
Input Logic Level - High1.7V;2V
Input Logic Level - Low700mV;800mV
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)4uA
Current - Output High(IOH)24mA
Number of Channels1
Current - Output Low(IOL)24mA

Introduction

AI Translation

The 74LVC1G04 is a single inverter. Its input can be driven by 3.3 V or 5 V devices. This feature allows the device to be used as a level translator in mixed 3.3 V and 5 V environments. Schmitt-trigger action on all inputs makes the circuit tolerant of slower input rise and fall times. The device is fully specified for partial-power-down applications using IOFF. The IOFF circuit disables the output, preventing damaging backflow current when the device is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65 V ~ 5.5 V
  • Overvoltage-tolerant inputs up to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuitry supports partial power-down operation
  • ±24 mA output drive capability (VCC = 3.0 V)
  • Latch-up performance exceeds 100 mA
  • Direct interface with TTL levels
  • JEDEC compliant: JESD8-7 (1.65 V ~ 1.95 V), JESD8-5 (2.3 V ~ 2.7 V), JESD8C (2.7 V ~ 3.6 V), JESD36 (4.5 V ~ 5.5 V)
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V; MM JESD22-A115C Class C exceeds 550 V; CDM ANSI/ESDA/JEDEC JS-002 C3 exceeds 2000 V
  • Multiple package options