MDD(Microdiode Semiconductor) 74LVC2GU04GW
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74LVC2GU04GW |
| LCSC Part # | C53185101 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 1.3ns@5.5V,50pF 2 4uA SOT-363 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-363 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 1.3ns@5.5V,50pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LVC2GU04 is a dual unbuffered inverter. Its inputs can be driven by 3.3 V or 5 V devices. This feature makes the device suitable for use as a level translator in mixed 3.3 V and 5 V environments.
Features
AI Translation
- Wide supply voltage range: 1.65 V to 5.5 V
- Input overvoltage tolerance up to 5.5 V
- High noise immunity
- ±24 mA output drive capability (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 100 mA
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V MM JESD22-A115C Class C exceeds 550 V CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
In-Stock: 2,895
2,895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.079 | $ 0.40 |
| 50+ | $ 0.0624 | $ 3.12 |
| 150+ | $ 0.0541 | $ 8.12 |
| 500+ | $ 0.0478 | $ 23.90 |
| 3,000+ | $ 0.0428 | $ 128.40 |
| 6,000+ | $ 0.0403 | $ 241.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOT-363 | |
| Input Type | - | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 1.3ns@5.5V,50pF | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 2 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 4uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
74LVC2GU04 is a dual unbuffered inverter. Its inputs can be driven by 3.3 V or 5 V devices. This feature makes the device suitable for use as a level translator in mixed 3.3 V and 5 V environments.
Features
AI Translation
- Wide supply voltage range: 1.65 V to 5.5 V
- Input overvoltage tolerance up to 5.5 V
- High noise immunity
- ±24 mA output drive capability (VCC = 3.0 V)
- CMOS low power consumption
- Latch-up performance exceeds 100 mA
- ESD protection: HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V MM JESD22-A115C Class C exceeds 550 V CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
