LCKELEC LCK-WF-XH254W-2P
| Manufacturer | LCKELECAsian Brands |
| MPN | LCK-WF-XH254W-2P |
| LCSC Part # | C53184958 |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Surface Mount,Vertical XH 250V 2 1 2.5mm 3A -40℃~+125℃ Tin 2P Beige 1x2P SMD,P=2.5mm,Surface Mount,Right Angle Headers, Male Pins |
| Datasheet | LCKELEC LCK-WF-XH254W-2P |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LCKELEC | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LCKELEC | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 540
540 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0514 | $ 0.51 |
| 100+ | $ 0.0408 | $ 4.08 |
| 300+ | $ 0.0355 | $ 10.65 |
| 700+ | $ 0.0315 | $ 22.05 |
| 4,900+ | $ 0.0259 | $ 126.91 |
| 9,800+ | $ 0.0243 | $ 238.14 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LCKELEC | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | LCKELEC | |
| Packaging | SMD,P=2.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount,Vertical | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Flame Retardant Rating | UL94V-0 | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Plating | Tin | |
| Number of PINs | 2P | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 10mm | |
| Pin Structure | 1x2P |
Help & FeedbackShow similar products (0) >
C53184958 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LCK-WF-XH254L-2P | LCKELEC | Similar | SMD,P=2.5mm | 490 | $ 0.0639 |
1 more alternative parts.View all substitutes
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



