G-Switch GT-B0403FSV19-60B1101
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-B0403FSV19-60B1101 |
| LCSC Part # | C53183971 |
| Packaging | SMD,P=0.40mm |
| Customer # | |
| Key Attributes | -55℃~+125℃ 2 0.4mm Surface Mount,Vertical 60P SMD,P=0.40mm Arrays, Edge Type, Mezzanine (Board to Board) |
| Datasheet | G-Switch GT-B0403FSV19-60B1101 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=0.40mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| System Fit Height | 2mm | |
| Current Rating (Max) | 300mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 60P | |
| Contact Material | Copper |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=0.40mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| System Fit Height | 2mm | |
| Current Rating (Max) | 300mA |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 60P | |
| Contact Material | Copper |
Help & FeedbackShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8583 | $ 0.86 |
| 10+ | $ 0.6963 | $ 6.96 |
| 30+ | $ 0.6145 | $ 18.44 |
| 100+ | $ 0.5342 | $ 53.42 |
| 500+ | $ 0.4861 | $ 243.05 |
| 1,000+ | $ 0.4605 | $ 460.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=0.40mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| System Fit Height | 2mm | |
| Current Rating (Max) | 300mA | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 60P | |
| Contact Material | Copper |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=0.40mm | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+125℃ | |
| System Fit Height | 2mm | |
| Current Rating (Max) | 300mA |
| Type | Description | |
|---|---|---|
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Pitch | 0.4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 60P | |
| Contact Material | Copper |
Help & FeedbackShow similar products (0) >
C53183971 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

