LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
YLPTEC TSR 1-2450 product image
Images for reference only

YLPTEC TSR 1-2450RoHS

Manufacturer
YLPTECAsian Brands
MPN
TSR 1-2450
LCSC Part #
C53183920
Packaging
SIP,11.6x7.5mm
Customer #
Key Attributes
SIP,11.6x7.5mm AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconYLPTEC TSR 1-2450
In-Stock: 1,723
1,723 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4687$ 4.6484$ 4.65
10+$ 4.7189$ 4.0111$ 40.11
43+$ 4.2602$ 3.6212$ 155.71
86+$ 3.8779$ 3.2963$ 283.48
Standard Packaging43/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerYLPTEC
PackagingSIP,11.6x7.5mm
Height10.2mm
Switching Frequency850kHz
Ripple Noise50mVp-p
Function-
Quiescent Supply Current300uA
FeaturesShort Circuit Protection;Automatic fault recovery
Capacitive Load(Max)2200uF
Output Current(Max)1A
Conversion Efficiency94%
Type-
Voltage - Supply7V~36V
Number of Outputs-
Output Voltage5V
Operating Temperature Range-40℃~+85℃
Length11.6mm
Width7.5mm
Output Voltage Accuracy±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging43
Sales UnitPiece