YLPTEC K7803-1000
| Manufacturer | YLPTECAsian Brands |
| MPN | K7803-1000 |
| LCSC Part # | C53183879 |
| Packaging | SIP,11.5x7.6mm |
| Customer # | |
| Key Attributes | SIP,11.5x7.6mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x7.6mm | |
| Height | 10.2mm | |
| Switching Frequency | 500kHz | |
| Ripple Noise | 60mVp-p | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 300uA | |
| Capacitive Load(Max) | 680uF | |
| Output Current(Max) | 1A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 90%;80% | |
| Voltage - Supply | 6V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.5mm | |
| Width | 7.55mm | |
| Output Voltage Accuracy | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 96% efficiency
- Negative output support
- Output short-circuit protection
- Pin-compatible with LM78xx series
Applications
AI Translation
Power, Industrial Control, Communications, IoT, Automotive, Rail Transit, and more
In-Stock: 384
384 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9247$ 1.6360 | $ 1.64 |
| 10+ | $ 1.6387$ 1.3929 | $ 13.93 |
| 43+ | $ 1.4601$ 1.2411 | $ 53.37 |
| 86+ | $ 1.2768$ 1.0853 | $ 93.34 |
| 430+ | $ 1.1947$ 1.0155 | $ 436.67 |
| 860+ | $ 1.1583$ 0.9846 | $ 846.76 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | YLPTEC | |
| Packaging | SIP,11.5x7.6mm | |
| Height | 10.2mm | |
| Switching Frequency | 500kHz | |
| Ripple Noise | 60mVp-p | |
| Function | Step-down type | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Quiescent Supply Current | 300uA | |
| Capacitive Load(Max) | 680uF | |
| Output Current(Max) | 1A | |
| Type | Plastic encapsulated type | |
| Conversion Efficiency | 90%;80% | |
| Voltage - Supply | 6V~36V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 11.5mm | |
| Width | 7.55mm | |
| Output Voltage Accuracy | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Up to 96% efficiency
- Negative output support
- Output short-circuit protection
- Pin-compatible with LM78xx series
Applications
AI Translation
Power, Industrial Control, Communications, IoT, Automotive, Rail Transit, and more
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

