YLPTEC LD30-23B24R2
| Manufacturer | YLPTECAsian Brands |
| MPN | LD30-23B24R2 |
| LCSC Part # | C53183869 |
| Packaging | Through Hole,69.5x39mm |
| Customer # | |
| Key Attributes | 24V 1.3A AC/DC-DC Through Hole,69.5x39mm AC DC Converters |
| Datasheet | YLPTEC LD30-23B24R2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,69.5x39mm | |
| Quiescent Dissipation | 0.3W | |
| Height | 24mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.3A | |
| Capacitive Load(Max) | - | |
| Output Power | 31W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 69.5mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 39mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Conversion Type | AC/DC-DC | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,69.5x39mm | |
| Quiescent Dissipation | 0.3W | |
| Height | 24mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.3A | |
| Capacitive Load(Max) | - | |
| Output Power | 31W | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 69.5mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 39mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Conversion Type | AC/DC-DC | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Input Voltage: 85-305VAC/100-430VDC
- Package: DIP
- Operating Temperature: -40℃ to +85℃
- Isolation Voltage: 4000VAC
- Full Load Efficiency: 90% (typical)
- Input undervoltage protection and output short-circuit and overcurrent protection
- Compliant with EN61558 and EN62368 standards
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8152$ 7.4930 | $ 7.49 |
| 10+ | $ 7.6058$ 6.4650 | $ 64.65 |
| 24+ | $ 6.8683$ 5.8381 | $ 140.11 |
| 96+ | $ 6.2505$ 5.3130 | $ 510.05 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,69.5x39mm | |
| Quiescent Dissipation | 0.3W | |
| Height | 24mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.3A | |
| Capacitive Load(Max) | - | |
| Output Power | 31W | |
| Isolation Voltage(Vrms) | 4kV | |
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 69.5mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 39mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Conversion Type | AC/DC-DC | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | Through Hole,69.5x39mm | |
| Quiescent Dissipation | 0.3W | |
| Height | 24mm | |
| Ripple Noise | 100mVp-p | |
| Output Voltage | 24V | |
| Output Current(Max) | 1.3A | |
| Capacitive Load(Max) | - | |
| Output Power | 31W | |
| Isolation Voltage(Vrms) | 4kV |
| Type | Description | |
|---|---|---|
| Voltage - Input(DC) | 100V~430V;85VAC~305VAC | |
| Switching Frequency | - | |
| Type | Plastic encapsulated type | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | 69.5mm | |
| Output Voltage Accuracy | ±2% | |
| Width | 39mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% | |
| Conversion Type | AC/DC-DC | |
| Features | Under Voltage Protection;Short Circuit Protection;Over Current Protection |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Input Voltage: 85-305VAC/100-430VDC
- Package: DIP
- Operating Temperature: -40℃ to +85℃
- Isolation Voltage: 4000VAC
- Full Load Efficiency: 90% (typical)
- Input undervoltage protection and output short-circuit and overcurrent protection
- Compliant with EN61558 and EN62368 standards
C53183869 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



