Shenzhen DongKe Semicon DK8515
| Manufacturer | Shenzhen DongKe SemiconAsian Brands |
| MPN | DK8515 |
| LCSC Part # | C53183662 |
| Packaging | DFN-8(8x8) |
| Customer # | |
| Key Attributes | 11A 3W 10V~22V 700V Half-Bridge DFN-8(8x8) AC DC Converters, Offline Switchers |
| Datasheet | Shenzhen DongKe Semicon DK8515 |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | DFN-8(8x8) | |
| Operating Temperature | - | |
| Frequency - Switching | - | |
| Output Current | 11A | |
| Pd - Power Dissipation | 3W | |
| Voltage - Supply | 10V~22V | |
| Voltage - Breakdown | 700V | |
| Topology | Half-Bridge | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | DFN-8(8x8) | |
| Operating Temperature | - | |
| Frequency - Switching | - | |
| Output Current | 11A | |
| Pd - Power Dissipation | 3W | |
| Voltage - Supply | 10V~22V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 700V | |
| Topology | Half-Bridge | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Introduction
This product is an AC-DC power switch IC based on an asymmetric half-bridge architecture, integrating two GaN power devices. It enables zero-voltage switching (ZVS) turn-on of the primary-side power switch and zero-current switching (ZCS) turn-off of the secondary-side rectifier over a wide load range, thereby improving the overall efficiency of the power supply system. Soft-switching technology also helps reduce switching stress on power devices, lower switching losses, and improve EMI performance. The peripheral circuit design is highly streamlined, significantly simplifying the design and manufacturing process of AC-DC converters, making it particularly suitable for applications demanding high conversion efficiency and high power density. The IC features comprehensive protection functions, including overload protection, output overvoltage protection, output short-circuit protection, VCC overvoltage and undervoltage protection, VS pin fault protection, primary-side overcurrent protection, and over-temperature protection.
Features
- Integrated dual 700V GaN power transistors
- Integrated asymmetric half-bridge controller and half-bridge driver
- Switching frequency up to 800kHz
- Standby power consumption below 50mW
- Adaptive dead-time control
- Minimalist peripheral circuit design
- Built-in full-range frequency dithering circuit for improved EMI performance
- Halogen-free and RoHS compliant
- Built-in high-voltage startup circuit and X-capacitor discharge circuit
- Built-in resonant capacitor discharge function
- J master version supports PFC disable at 90VAC input voltage
Applications
- High power density fast chargers
- Adapters
- Laptop adapters
- Tablet adapters
- TV power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8854 | $ 2.89 |
| 10+ | $ 2.452 | $ 24.52 |
| 30+ | $ 2.1801 | $ 65.40 |
| 100+ | $ 1.9018 | $ 190.18 |
| 500+ | $ 1.777 | $ 888.50 |
| 1,000+ | $ 1.7226 | $ 1722.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | DFN-8(8x8) | |
| Operating Temperature | - | |
| Frequency - Switching | - | |
| Output Current | 11A | |
| Pd - Power Dissipation | 3W | |
| Voltage - Supply | 10V~22V | |
| Voltage - Breakdown | 700V | |
| Topology | Half-Bridge | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | DFN-8(8x8) | |
| Operating Temperature | - | |
| Frequency - Switching | - | |
| Output Current | 11A | |
| Pd - Power Dissipation | 3W | |
| Voltage - Supply | 10V~22V |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 700V | |
| Topology | Half-Bridge | |
| Features | Soft-start;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | - | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Introduction
This product is an AC-DC power switch IC based on an asymmetric half-bridge architecture, integrating two GaN power devices. It enables zero-voltage switching (ZVS) turn-on of the primary-side power switch and zero-current switching (ZCS) turn-off of the secondary-side rectifier over a wide load range, thereby improving the overall efficiency of the power supply system. Soft-switching technology also helps reduce switching stress on power devices, lower switching losses, and improve EMI performance. The peripheral circuit design is highly streamlined, significantly simplifying the design and manufacturing process of AC-DC converters, making it particularly suitable for applications demanding high conversion efficiency and high power density. The IC features comprehensive protection functions, including overload protection, output overvoltage protection, output short-circuit protection, VCC overvoltage and undervoltage protection, VS pin fault protection, primary-side overcurrent protection, and over-temperature protection.
Features
- Integrated dual 700V GaN power transistors
- Integrated asymmetric half-bridge controller and half-bridge driver
- Switching frequency up to 800kHz
- Standby power consumption below 50mW
- Adaptive dead-time control
- Minimalist peripheral circuit design
- Built-in full-range frequency dithering circuit for improved EMI performance
- Halogen-free and RoHS compliant
- Built-in high-voltage startup circuit and X-capacitor discharge circuit
- Built-in resonant capacitor discharge function
- J master version supports PFC disable at 90VAC input voltage
Applications
- High power density fast chargers
- Adapters
- Laptop adapters
- Tablet adapters
- TV power supplies
C53183662 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| DK8518 | Shenzhen DongKe Semicon | Similar | DFN-8(8x8) | 293 | $ 3.6333 |
