TI ESD441DPYR
| Manufacturer | |
| MPN | ESD441DPYR |
| LCSC Part # | C53161160 |
| Packaging | X1SON-2(0.6x1) |
| Customer # | |
| Key Attributes | 8.6V 6A@8/20us 45W@8/20us 7V Unidirectional 5.5V X1SON-2(0.6x1) TVS Diodes |
| Datasheet | TI ESD441DPYR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X1SON-2(0.6x1) | |
| Clamping Voltage | 8.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Voltage - Breakdown | 7V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X1SON-2(0.6x1) | |
| Clamping Voltage | 8.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 7V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Introduction
ESD441 is a unidirectional ESD protection diode designed to protect data lines and other I/O ports. Compliant with the IEC 61000-4-2 international standard, it is rated to dissipate ESD strikes up to ±30kV, exceeding Level 4. The device features a typical I/O capacitance of 1pF, enabling protection for high-speed interfaces such as USB 2.0. For system-level protection against transient events, the device is specified with an ultra-low dynamic resistance of 0.1Ω and a clamping voltage of 7.6V at 16A TLP. The 30kV ESD rating and 6A surge capability deliver reliable transient protection in an ultra-compact package, safeguarding 5.5V power rails in space-constrained applications such as portable electronics and wearables. ESD441 is available in industry-standard 0201 and 0402 packages.
Features
- IEC 61000-4-2 Level 4 ESD protection
- Contact discharge ±30kV
- Air gap discharge ±30kV
- IEC 61000-4-5 surge protection, surge current 6A (8/20μs)
- Typical I/O capacitance 1pF
- Typical DC breakdown voltage 7V
- Maximum leakage current 50nA
- Ultra-low ESD clamping voltage, 7.6V at 16A TLP
- RDYN: 0.1Ω (I/O to GND)
- Low insertion loss, -3dB bandwidth up to 2GHz
- High-speed interface support up to 4Gbps
- Industrial temperature range: -55℃ to +150℃
- Space-saving industry-standard 0201 footprint (0.6mm × 0.3mm) and 0402 footprint (1.0mm × 0.6mm)
Applications
- Vacuum robots
- Wearable devices
- Smart speakers
- Portable electronics
- Small home appliances
- Retail automation and payment
- Laptops and desktops
- TVs and monitors
- Docking stations
- USB 2.0
- HDMI 1.4 and 2.0
- DisplayPort
- SIM card
- GPIO
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0712 | $ 0.36 |
| 50+ | $ 0.0585 | $ 2.93 |
| 150+ | $ 0.0519 | $ 7.79 |
| 500+ | $ 0.0465 | $ 23.25 |
| 2,500+ | $ 0.0446 | $ 111.50 |
| 5,000+ | $ 0.0433 | $ 216.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X1SON-2(0.6x1) | |
| Clamping Voltage | 8.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us | |
| Voltage - Breakdown | 7V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TI | |
| Packaging | X1SON-2(0.6x1) | |
| Clamping Voltage | 8.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 45W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 7V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5.5V |
Introduction
ESD441 is a unidirectional ESD protection diode designed to protect data lines and other I/O ports. Compliant with the IEC 61000-4-2 international standard, it is rated to dissipate ESD strikes up to ±30kV, exceeding Level 4. The device features a typical I/O capacitance of 1pF, enabling protection for high-speed interfaces such as USB 2.0. For system-level protection against transient events, the device is specified with an ultra-low dynamic resistance of 0.1Ω and a clamping voltage of 7.6V at 16A TLP. The 30kV ESD rating and 6A surge capability deliver reliable transient protection in an ultra-compact package, safeguarding 5.5V power rails in space-constrained applications such as portable electronics and wearables. ESD441 is available in industry-standard 0201 and 0402 packages.
Features
- IEC 61000-4-2 Level 4 ESD protection
- Contact discharge ±30kV
- Air gap discharge ±30kV
- IEC 61000-4-5 surge protection, surge current 6A (8/20μs)
- Typical I/O capacitance 1pF
- Typical DC breakdown voltage 7V
- Maximum leakage current 50nA
- Ultra-low ESD clamping voltage, 7.6V at 16A TLP
- RDYN: 0.1Ω (I/O to GND)
- Low insertion loss, -3dB bandwidth up to 2GHz
- High-speed interface support up to 4Gbps
- Industrial temperature range: -55℃ to +150℃
- Space-saving industry-standard 0201 footprint (0.6mm × 0.3mm) and 0402 footprint (1.0mm × 0.6mm)
Applications
- Vacuum robots
- Wearable devices
- Smart speakers
- Portable electronics
- Small home appliances
- Retail automation and payment
- Laptops and desktops
- TVs and monitors
- Docking stations
- USB 2.0
- HDMI 1.4 and 2.0
- DisplayPort
- SIM card
- GPIO
C53161160 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



