LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WPMtek BT137-600E product image
  • BT137-600E thumbnail 1
  • BT137-600E thumbnail 2
  • BT137-600E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek BT137-600ERoHS

Manufacturer
WPMtekAsian Brands
MPN
BT137-600E
LCSC Part #
C53159403
Packaging
TO-220F
Customer #
Key Attributes
20mA 15mA 600V 1 TRIAC TO-220F TRIACs RoHS
Datasheetpdf iconWPMtek BT137-600E
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2215$ 1.11
50+$ 0.1747$ 8.74
150+$ 0.1547$ 23.21
500+$ 0.1297$ 64.85
2,500+$ 0.1185$ 296.25
5,000+$ 0.1118$ 559.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerWPMtek
PackagingTO-220F
Holding Current (Ih)20mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)15mA
Voltage - On State(Vtm)1.4V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)80A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Passivated bidirectional thyristor in a plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability along with high thermal cycling performance. Typical applications include motor control, industrial and residential lighting, heating, and static switching.