WPMtek MBR20150CT
| Manufacturer | WPMtekAsian Brands |
| MPN | MBR20150CT |
| LCSC Part # | C53159390 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 150V 1 Pair Common Cathode 900mV@10A 20A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 900mV@10A | |
| Reverse Leakage Current (Ir) | 5uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky barrier die
- Guard ring die construction for transient protection
- Low power consumption, high efficiency
- High surge capability
- High current capability and low forward voltage drop
- Suitable for low voltage, high frequency inverter, freewheeling, and polarity protection applications
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2658 | $ 1.33 |
| 50+ | $ 0.2216 | $ 11.08 |
| 150+ | $ 0.2027 | $ 30.41 |
| 500+ | $ 0.179 | $ 89.50 |
| 2,500+ | $ 0.1685 | $ 421.25 |
| 5,000+ | $ 0.1622 | $ 811.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | WPMtek | |
| Packaging | TO-220F | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - Forward(Vf@If) | 900mV@10A | |
| Reverse Leakage Current (Ir) | 5uA@150V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Schottky barrier die
- Guard ring die construction for transient protection
- Low power consumption, high efficiency
- High surge capability
- High current capability and low forward voltage drop
- Suitable for low voltage, high frequency inverter, freewheeling, and polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



