LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
WPMtek BT138-600E-WP product image
  • BT138-600E-WP thumbnail 1
  • BT138-600E-WP thumbnail 2
  • BT138-600E-WP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek BT138-600E-WPRoHS

Manufacturer
WPMtekAsian Brands
MPN
BT138-600E-WP
LCSC Part #
C53159380
Packaging
TO-252
Customer #
Key Attributes
30mA 10mA 600V 1 TRIAC TO-252 TRIACs RoHS
Datasheetpdf iconWPMtek BT138-600E-WP
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.162$ 0.1539$ 0.77
50+$ 0.1268$ 0.1205$ 6.03
150+$ 0.1117$ 0.1062$ 15.93
500+$ 0.0928$ 0.0882$ 44.10
2,500+$ 0.0844$ 0.0802$ 200.50
5,000+$ 0.0793$ 0.0754$ 377.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerWPMtek
PackagingTO-252
Holding Current (Ih)30mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.65V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)95A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Sensitive gate TRIAC using glass passivation technology, in plastic package, suitable for general-purpose bidirectional switching and phase control applications requiring high sensitivity in all four quadrants.