LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WPMtek BT152-800E-WP product image
  • BT152-800E-WP thumbnail 1
  • BT152-800E-WP thumbnail 2
  • BT152-800E-WP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek BT152-800E-WPRoHS

Manufacturer
WPMtekAsian Brands
MPN
BT152-800E-WP
LCSC Part #
C53159379
Packaging
TO-252
Customer #
Key Attributes
30mA 8mA 800V One unidirectional thyristor TO-252 TRIACs RoHS
Datasheetpdf iconWPMtek BT152-800E-WP
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1658$ 0.83
50+$ 0.1305$ 6.53
150+$ 0.1154$ 17.31
500+$ 0.0965$ 48.25
2,500+$ 0.0881$ 220.25
5,000+$ 0.083$ 415.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerWPMtek
PackagingTO-252
Holding Current (Ih)30mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)8mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)800V
Current - Surge(Itsm@f)120A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • High bidirectional blocking voltage capability
  • Excellent thermal cycling performance