LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WPMtek BT137-600E-WP product image
  • BT137-600E-WP thumbnail 1
  • BT137-600E-WP thumbnail 2
  • BT137-600E-WP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek BT137-600E-WPRoHS

Manufacturer
WPMtekAsian Brands
MPN
BT137-600E-WP
LCSC Part #
C53159378
Packaging
TO-252
Customer #
Key Attributes
20mA 15mA 600V 1 TRIAC TO-252 TRIACs RoHS
Datasheetpdf iconWPMtek BT137-600E-WP
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1289$ 0.64
50+$ 0.1024$ 5.12
150+$ 0.0891$ 13.37
500+$ 0.0791$ 39.55
2,500+$ 0.0712$ 178.00
5,000+$ 0.0672$ 336.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerWPMtek
PackagingTO-252
Holding Current (Ih)20mA
Operating Temperature-40℃~+150℃
Current - Gate Trigger(Igt)15mA
Voltage - On State(Vtm)1.4V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))8A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)80A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Passivated bidirectional thyristor in a plastic package, designed for applications requiring high bidirectional transient and blocking voltage capability along with high thermal cycling performance. Typical applications include motor control, industrial and residential lighting, heating, and static switching.