LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WPMtek BT136-600E-WP product image
  • BT136-600E-WP thumbnail 1
  • BT136-600E-WP thumbnail 2
  • BT136-600E-WP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WPMtek BT136-600E-WPRoHS

Manufacturer
WPMtekAsian Brands
MPN
BT136-600E-WP
LCSC Part #
C53159376
Packaging
TO-252
Customer #
Key Attributes
15mA 10mA 600V 1 TRIAC TO-252 TRIACs RoHS
Datasheetpdf iconWPMtek BT136-600E-WP
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.103$ 0.52
50+$ 0.0811$ 4.06
150+$ 0.0702$ 10.53
500+$ 0.062$ 31.00
2,500+$ 0.0554$ 138.50
5,000+$ 0.0521$ 260.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerWPMtek
PackagingTO-252
Operating Temperature-40℃~+150℃
Holding Current (Ih)15mA
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)25A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

Passivated sensitive gate TRIAC in plastic surface mount package, suitable for general-purpose bidirectional switching and phase control applications requiring high sensitivity in all four quadrants.