HGSEMI CD4020AM/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4020AM/TR-HG |
| LCSC Part # | C53155535 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | SOP-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Features | Static operation;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product contains a group of 14-bit binary serial counters. When the reset pin is held high, the counters are cleared. All counter stages employ master-slave flip-flop architecture. On the falling edge of the clock input, the counters increment in binary. A Schmitt trigger is integrated on the clock pulse input line, imposing no restrictions on the rise and fall times of the clock signal. The product is available in multiple package options.
Features
- Common reset functionality
- Input clock frequency up to 12MHz at 15V supply
- Full static operation support
- Buffered inputs and outputs
- Schmitt trigger on clock input
- Standardized, symmetrical output characteristics
- Available supply voltage levels: 5V, 10V, and 15V
- Package options: DIP-16, SOP-16, TSSOP-16, and QFN-16 (3×3mm)
Applications
- Control counting
- Timer
- Frequency divider
- Delay circuit
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1246 | $ 0.62 |
| 50+ | $ 0.0991 | $ 4.96 |
| 150+ | $ 0.0864 | $ 12.96 |
| 500+ | $ 0.0768 | $ 38.40 |
| 2,500+ | $ 0.0692 | $ 173.00 |
| 5,000+ | $ 0.0654 | $ 327.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-16 | |
| Features | Static operation;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product contains a group of 14-bit binary serial counters. When the reset pin is held high, the counters are cleared. All counter stages employ master-slave flip-flop architecture. On the falling edge of the clock input, the counters increment in binary. A Schmitt trigger is integrated on the clock pulse input line, imposing no restrictions on the rise and fall times of the clock signal. The product is available in multiple package options.
Features
- Common reset functionality
- Input clock frequency up to 12MHz at 15V supply
- Full static operation support
- Buffered inputs and outputs
- Schmitt trigger on clock input
- Standardized, symmetrical output characteristics
- Available supply voltage levels: 5V, 10V, and 15V
- Package options: DIP-16, SOP-16, TSSOP-16, and QFN-16 (3×3mm)
Applications
- Control counting
- Timer
- Frequency divider
- Delay circuit
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

