LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI HG74HC14N product image
Images for reference only

HGSEMI HG74HC14NRoHS

Manufacturer
HGSEMIAsian Brands
MPN
HG74HC14N
LCSC Part #
C53155529
Packaging
DIP-14
Customer #
Key Attributes
Schmitt trigger 2V~6V 12ns@6V,50pF 6 20uA DIP-14 Gates and Inverters RoHS
Datasheetpdf iconHGSEMI HG74HC14N
In-Stock: 715
715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1304$ 0.65
50+$ 0.1037$ 5.19
150+$ 0.0904$ 13.56
500+$ 0.0804$ 40.20
2,000+$ 0.0724$ 144.80
5,000+$ 0.0684$ 342.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerHGSEMI
PackagingDIP-14
Logic Family74HC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Propagation Delay12ns@6V,50pF
Output Logic Level - Low-
FeaturesNoise suppression function
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+85℃
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)20uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece