HGSEMI HG74HC08N
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG74HC08N |
| LCSC Part # | C53155524 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 2V~6V 2uA DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 90ns@2V,50pF;18ns@4.5V,50pF;15ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HG74HC08 is a high-speed CMOS circuit with pin compatibility with the low-power Schottky TTL series. The device complies with JEDEC standard no.7A and implements the function of a 2-input AND gate.
Features
AI Translation
- Compliant with JEDEC standard no.8-1A
- ESD protection: HBM EIA/JESD22-A114-A exceeds 2000V; MM EIA/JESD22-A115-A exceeds 200V
- Wide operating temperature range: -40 ~ +85℃
- Available packages: DIP-14, SOP-14, TSSOP-14, QFN-16 3×3
In-Stock: 980
980 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1304 | $ 0.65 |
| 50+ | $ 0.1037 | $ 5.19 |
| 150+ | $ 0.0904 | $ 13.56 |
| 500+ | $ 0.0804 | $ 40.20 |
| 2,000+ | $ 0.0724 | $ 144.80 |
| 5,000+ | $ 0.0684 | $ 342.00 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 90ns@2V,50pF;18ns@4.5V,50pF;15ns@6V,50pF | |
| Output Logic Level - Low | 100mV;260mV | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Features | - | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
HG74HC08 is a high-speed CMOS circuit with pin compatibility with the low-power Schottky TTL series. The device complies with JEDEC standard no.7A and implements the function of a 2-input AND gate.
Features
AI Translation
- Compliant with JEDEC standard no.8-1A
- ESD protection: HBM EIA/JESD22-A114-A exceeds 2000V; MM EIA/JESD22-A115-A exceeds 200V
- Wide operating temperature range: -40 ~ +85℃
- Available packages: DIP-14, SOP-14, TSSOP-14, QFN-16 3×3
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

