LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CONNTEK KTH1702AM-ST3 product image
  • KTH1702AM-ST3 thumbnail 1
  • KTH1702AM-ST3 thumbnail 2
  • KTH1702AM-ST3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CONNTEK KTH1702AM-ST3RoHS

Manufacturer
CONNTEKAsian Brands
MPN
KTH1702AM-ST3
LCSC Part #
C53155504
Packaging
SOT-23-3
Customer #
Key Attributes
SOT-23-3 Switches (Solid State) RoHS
Datasheetpdf iconCONNTEK KTH1702AM-ST3
In-Stock: 405
405 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1419$ 0.71
50+$ 0.1122$ 5.61
150+$ 0.0974$ 14.61
500+$ 0.0862$ 43.10
3,000+$ 0.0773$ 231.90
6,000+$ 0.0729$ 437.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerCONNTEK
PackagingSOT-23-3
Sample Frequency25Hz
BHYS6Gs
Operation Points5Gs~2.5mT
Supply Current900nA
Release Points1Gs~1.7mT
Operating Temperature-40℃~+125℃
Output Current5mA
Voltage - Supply1.8V~5.5V
FeaturesCurrent limit protection;Short-Circuit Protection;Reverse voltage protection

Introduction

AI Translation

KTH1702 is a low-power Hall-effect switch sensor designed for space-constrained systems and battery-sensitive applications. The device is available in multiple magnetic field thresholds, switching frequencies, and package options to accommodate a wide range of applications. When the applied south-pole or north-pole magnetic flux density exceeds the operate point B, the output is pulled low and latched until the magnetic flux density falls below the release point B, at which point the output returns high. The device integrates an on-chip temperature compensation circuit and clock logic circuit to ensure stable operate points and switching frequencies, delivering omnipolar magnetic response at ultra-low current consumption. KTH1702 operates over a supply voltage range of 1.8V to 5.5V and is available in standard SOT-23-3L and TO-92S packages.

Features

AI Translation
  • Low power consumption:
    • 40ms version: 0.9μA@1.8V
    • 10ms version: 2.4μA@1.8V
    • 2ms version: 10.4μA@1.8V
    • Continuous version: 2.3mA@1.8V
  • Wide operating voltage range: 1.8V~5.5V
  • Selectable magnetic threshold (Bop):
    • C version: 135Gs
    • E version: 36Gs
    • M version: 15Gs
  • Omnipolar magnetic field detection
  • Open-drain output
  • Package: SOT-23-3L, TO-92S
  • Operating temperature range: -40℃~125℃
  • Excellent ESD performance: HBM 8KV
  • RoHS compliant
  • AEC-Q100 automotive standard compliant

Applications

AI Translation
  • Laptop and tablet switch detection
  • TWS earphones, mobile phones
  • Electronic locks, valve position detection
  • Water meters, gas meters, flow meters
  • Non-contact detection