GR LM385-1.2NS08ARBE
| Manufacturer | GRAsian Brands |
| MPN | LM385-1.2NS08ARBE |
| LCSC Part # | C53155493 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1.235V ±1% Fixed SOP-8 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | GR | |
| Packaging | SOP-8 | |
| Output Voltage | 1.235V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 7uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM385-1.2 is a micropower two-terminal bandgap voltage reference zener diode. It operates over a current range of 10μA to 20mA, featuring very low dynamic impedance and excellent temperature stability. On-chip trimming ensures tight voltage tolerances. Since the bandgap reference uses only transistors and resistors, it exhibits low noise and long-term stability. The careful design gives the device excellent tolerance to capacitive loads, making it easy to use in most reference applications. The wide dynamic operating range allows it to deliver superior regulation performance even with large variations in supply voltage. The ultra-low power consumption of the LM385-1.2 makes it suitable for micropower circuits. This voltage reference can be used to build portable instruments, regulators, or general-purpose analog circuits with battery life approaching shelf life. The wide operating current range allows it to replace older reference sources with higher tolerance accuracy components.
Features
- Operating current range: 10μA to 20mA
- ±1% initial voltage tolerance
- Reference impedance: 0.6Ω typical at 25°C
- Ultra-low power consumption
- Low voltage reference: 1.235V
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0731 | $ 0.73 |
| 100+ | $ 0.0581 | $ 5.81 |
| 300+ | $ 0.0506 | $ 15.18 |
| 1,000+ | $ 0.0449 | $ 44.90 |
| 4,000+ | $ 0.0404 | $ 161.60 |
| 8,000+ | $ 0.0382 | $ 305.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | GR | |
| Packaging | SOP-8 | |
| Output Voltage | 1.235V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 7uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM385-1.2 is a micropower two-terminal bandgap voltage reference zener diode. It operates over a current range of 10μA to 20mA, featuring very low dynamic impedance and excellent temperature stability. On-chip trimming ensures tight voltage tolerances. Since the bandgap reference uses only transistors and resistors, it exhibits low noise and long-term stability. The careful design gives the device excellent tolerance to capacitive loads, making it easy to use in most reference applications. The wide dynamic operating range allows it to deliver superior regulation performance even with large variations in supply voltage. The ultra-low power consumption of the LM385-1.2 makes it suitable for micropower circuits. This voltage reference can be used to build portable instruments, regulators, or general-purpose analog circuits with battery life approaching shelf life. The wide operating current range allows it to replace older reference sources with higher tolerance accuracy components.
Features
- Operating current range: 10μA to 20mA
- ±1% initial voltage tolerance
- Reference impedance: 0.6Ω typical at 25°C
- Ultra-low power consumption
- Low voltage reference: 1.235V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



