XCH MURF1660CT
| Manufacturer | XCHAsian Brands |
| MPN | MURF1660CT |
| LCSC Part # | C53155316 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | 35ns 600V 1 Pair Common Cathode 1.59V@8A 16A TO-220F Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.59V@8A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 16A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-speed switching capability
- High current capability
- High forward surge capability
- Low power dissipation, high efficiency
- High reliability
- Suitable for low-voltage, high-frequency inverters
Applications
AI Translation
- Fast recovery diode, primarily for rectification, used in high-power equipment
- Fast recovery and ultra-fast recovery diodes for high-frequency and ultra-high-frequency circuits, respectively
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2823$ 0.2541 | $ 1.27 |
| 50+ | $ 0.2233$ 0.2010 | $ 10.05 |
| 150+ | $ 0.198$ 0.1782 | $ 26.73 |
| 1,000+ | $ 0.1664$ 0.1498 | $ 149.80 |
| 2,000+ | $ 0.1523$ 0.1371 | $ 274.20 |
| 5,000+ | $ 0.1439$ 0.1296 | $ 648.00 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.59V@8A | |
| Reverse Leakage Current (Ir) | 1uA | |
| Current - Rectified | 16A | |
| Non-Repetitive Peak Forward Surge Current | 80A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-speed switching capability
- High current capability
- High forward surge capability
- Low power dissipation, high efficiency
- High reliability
- Suitable for low-voltage, high-frequency inverters
Applications
AI Translation
- Fast recovery diode, primarily for rectification, used in high-power equipment
- Fast recovery and ultra-fast recovery diodes for high-frequency and ultra-high-frequency circuits, respectively
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



