LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
XCH 2SC4617R product image
  • 2SC4617R thumbnail 1
  • 2SC4617R thumbnail 2
  • 2SC4617R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XCH 2SC4617RRoHS

Manufacturer
XCHAsian Brands
MPN
2SC4617R
LCSC Part #
C53155306
Packaging
SOT-523
Customer #
Key Attributes
50V 180 1 NPN NPN 150mA SOT-523 Single Bipolar Transistors RoHS
Datasheetpdf iconXCH 2SC4617R
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0142$ 0.0114$ 0.57
500+$ 0.0112$ 0.0090$ 4.50
3,000+$ 0.0094$ 0.0076$ 22.80
6,000+$ 0.0084$ 0.0068$ 40.80
24,000+$ 0.0075$ 0.0060$ 144.00
51,000+$ 0.007$ 0.0056$ 285.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerXCH
PackagingSOT-523
Current - Collector Cutoff100nA
Transition frequency(fT)180MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain180
Emitter-Base Voltage VEBO7V
Pd - Power Dissipation150mW
Number1 NPN
typeNPN
Current - Collector(Ic)150mA
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))400mV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece