LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MOT MOT1112T

Manufacturer
MOTAsian Brands
MPN
MOT1112T
LCSC Part #
C53155066
Packaging
TOLL-8
Customer #
Key Attributes
347W 100V 400A 0.85mΩ@10V 1 N-channel N-Channel TOLL-8 Single FETs, MOSFETs
DatasheetMOT MOT1112T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMOT
PackagingTOLL-8
Output Capacitance(Coss)3.4nF
Ciss-Input Capacitance14.7nF
Pd - Power Dissipation347W
ConfigurationStandalone
Drain to Source Voltage100V
Operating Temperature-
Current - Continuous Drain(Id)400A
Reverse Transfer Capacitance (Crss)121pF
RDS(on)0.85mΩ@10V
Number1 N-channel
Gate Charge(Qg)208nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))3.2V
TypeN-Channel

Features

AI Translation
  • Low gate charge
  • Low reverse transfer capacitance
  • 100% avalanche tested

Applications

AI Translation
  • Battery management
  • Motor control and drive
  • Switching applications