Coilank AAPS1050M6R8A
| Manufacturer | CoilankAsian Brands |
| MPN | AAPS1050M6R8A |
| LCSC Part # | C53154831 |
| Packaging | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | 9.2A 6.8uH ±20% 14A 18.5mΩ Molded inductor SMD,11.5x10mm Fixed Inductors |
| Datasheet | Coilank AAPS1050M6R8A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 9.2A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 18.5mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 9.2A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 18.5mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 970
970 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3894 | $ 1.95 |
| 50+ | $ 0.3085 | $ 15.43 |
| 150+ | $ 0.2738 | $ 41.07 |
| 500+ | $ 0.2305 | $ 115.25 |
| 2,500+ | $ 0.2112 | $ 528.00 |
| 5,000+ | $ 0.1997 | $ 998.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 9.2A | |
| Inductance | 6.8uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 18.5mΩ | |
| Type | Molded inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Packaging | SMD,11.5x10mm | |
| Current Rating | 9.2A | |
| Inductance | 6.8uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 14A | |
| DC Resistance(DCR) | 18.5mΩ | |
| Type | Molded inductor |
Help & FeedbackShow similar products (0) >
C53154831 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



