VBsemi Elec SiR692DP-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SiR692DP-VB |
| LCSC Part # | C53154614 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | 250V 35A 136W 42mΩ@10V 1 N-channel N-Channel PDFN-8L(5x6) Single FETs, MOSFETs |
| Datasheet | VBsemi Elec SiR692DP-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 2.5nF | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 225pF | |
| RDS(on) | 42mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 48nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 2.5nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 225pF | |
| RDS(on) | 42mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 48nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 175°C junction temperature
- SGT technology power MOSFET
- Material classification: RoHS compliant
- N-channel MOSFET
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2148$ 2.1041 | $ 2.10 |
| 10+ | $ 1.8881$ 1.7937 | $ 17.94 |
| 30+ | $ 1.684$ 1.5998 | $ 47.99 |
| 100+ | $ 1.4765$ 1.4027 | $ 140.27 |
| 500+ | $ 1.3818$ 1.3128 | $ 656.40 |
| 1,000+ | $ 1.341$ 1.2740 | $ 1274.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 2.5nF | |
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 225pF | |
| RDS(on) | 42mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 48nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 470pF | |
| Ciss-Input Capacitance | 2.5nF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 136W | |
| Reverse Transfer Capacitance (Crss) | 225pF | |
| RDS(on) | 42mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 48nC | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 175°C junction temperature
- SGT technology power MOSFET
- Material classification: RoHS compliant
- N-channel MOSFET
C53154614 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| FDMS2734-VB | VBsemi Elec | Similar | PDFN-8L(5x6) | 5 | $1.3422 $1.4128 | ||
| BSC16DN25NS3 G-VB | VBsemi Elec | Similar | PDFN-8L(5x6) | 1 | $2.2693 $2.3887 | ||
| IRFH5025TRPBF-VB | VBsemi Elec | Similar | PDFN-8L(5x6) | 16 | $1.3473 $1.4182 | ||
| HAT2193WP-VB | VBsemi Elec | Similar | PDFN-8L(5x6) | 5 | $2.1041 $2.2148 | ||
| SI7434DP-VB | VBsemi Elec | Similar | PDFN-8L(5x6) | 5 | $2.1041 $2.2148 |



