Silicontra MK8000DL28EGG
| Manufacturer | SilicontraAsian Brands |
| MPN | MK8000DL28EGG |
| LCSC Part # | C53153190 |
| Packaging | LGA-40(5x5) |
| Customer # | |
| Key Attributes | -93.5dBm 54.4Mbps 3.1GHz~9GHz 1.8V~3.6V LGA-40(5x5) RF Transceiver ICs |
| Datasheet | Silicontra MK8000DL28EGG |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Silicontra | |
| Packaging | LGA-40(5x5) | |
| Sensitivity | -93.5dBm | |
| Data Rate | 54.4Mbps | |
| Frequency Range | 3.1GHz~9GHz | |
| Output Power | 10dBm | |
| Receive Current | 42.2mA | |
| Interface Type | ADC;GPIO;I2C;PWM;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | 16.7mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Silicontra | |
| Packaging | LGA-40(5x5) | |
| Sensitivity | -93.5dBm | |
| Data Rate | 54.4Mbps | |
| Frequency Range | 3.1GHz~9GHz |
| Type | Description | |
|---|---|---|
| Output Power | 10dBm | |
| Receive Current | 42.2mA | |
| Interface Type | ADC;GPIO;I2C;PWM;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | 16.7mA |
Introduction
MK8000 is a highly integrated wireless system-on-chip based on ultra-wideband technology, compliant with IEEE 802.15.4/15.4z and FiRa standards, with high-precision 3D positioning capability. It integrates an ARM Cortex-M0 processor, multiple memory options, and power states optimized for mobile and IoT applications. A dedicated AES engine and TRNG generator ensure secure ranging and data communication.
Features
- Compliant with IEEE802.15.4, IEEE802.15.4z, and FiRa UWB standards
- Supports UWB Band 1 and 2 (3.1GHz ~ 9GHz) for worldwide use
- CCA/DAA/LDC support
- 4 RX channels and 1 TX channel for angle-of-arrival measurement
- Compliant with FCC, SRRC, ETSI, ARIB spectral requirements
- Programmable PA output in 0.5dB steps, up to 10dBm max output power
- RX sensitivity of -93.5dBm at 6.8Mbps data rate
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4065 | $ 5.41 |
| 10+ | $ 4.6493 | $ 46.49 |
| 30+ | $ 4.1888 | $ 125.66 |
| 100+ | $ 3.8021 | $ 380.21 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Silicontra | |
| Packaging | LGA-40(5x5) | |
| Sensitivity | -93.5dBm | |
| Data Rate | 54.4Mbps | |
| Frequency Range | 3.1GHz~9GHz | |
| Output Power | 10dBm | |
| Receive Current | 42.2mA | |
| Interface Type | ADC;GPIO;I2C;PWM;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | 16.7mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Silicontra | |
| Packaging | LGA-40(5x5) | |
| Sensitivity | -93.5dBm | |
| Data Rate | 54.4Mbps | |
| Frequency Range | 3.1GHz~9GHz |
| Type | Description | |
|---|---|---|
| Output Power | 10dBm | |
| Receive Current | 42.2mA | |
| Interface Type | ADC;GPIO;I2C;PWM;SPI;UART | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Current Of Transmitting | 16.7mA |
Introduction
MK8000 is a highly integrated wireless system-on-chip based on ultra-wideband technology, compliant with IEEE 802.15.4/15.4z and FiRa standards, with high-precision 3D positioning capability. It integrates an ARM Cortex-M0 processor, multiple memory options, and power states optimized for mobile and IoT applications. A dedicated AES engine and TRNG generator ensure secure ranging and data communication.
Features
- Compliant with IEEE802.15.4, IEEE802.15.4z, and FiRa UWB standards
- Supports UWB Band 1 and 2 (3.1GHz ~ 9GHz) for worldwide use
- CCA/DAA/LDC support
- 4 RX channels and 1 TX channel for angle-of-arrival measurement
- Compliant with FCC, SRRC, ETSI, ARIB spectral requirements
- Programmable PA output in 0.5dB steps, up to 10dBm max output power
- RX sensitivity of -93.5dBm at 6.8Mbps data rate
C53153190 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
