XINGLIGHT XL-504RGBW-WS2812B
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-504RGBW-WS2812B |
| LCSC Part # | C53153007 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- F5 LED integrates a high-quality externally-controlled single-wire cascade constant-current IC and premium RGB LED chip in a compact form factor with a simple peripheral circuit.
- Built-in IC with high constant-current accuracy; internal RGB chips feature pre-binning treatment for highly uniform luminous output and pure white light performance.
- Reshape-and-forward reinforcement technology enables single-wire data transmission with unlimited cascading.
- Data transmission rate of 800Kbps; supports no fewer than 1024 pixels at a frame refresh rate of 30fps.
- Output ports support 256-level grayscale adjustment via PWM control; port scan frequency: 1.5KHz/s.
- Optimized preset 12mA/channel constant-current mode maximizes cascade count under low-voltage drive. High constant-current accuracy: intra-chip error <1.5%, inter-chip error <3%.
- Built-in low-voltage reinforcement module; guarantees 100% normal operation with VDD at 4.5~5.5V and above.
- Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving the current unit's data.
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips
- LED guardrail tubes
- LED architectural & ambient lighting
In-Stock: 285
285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1183$ 0.1065 | $ 0.53 |
| 50+ | $ 0.0932$ 0.0839 | $ 4.20 |
| 150+ | $ 0.0807$ 0.0727 | $ 10.91 |
| 1,000+ | $ 0.0713$ 0.0642 | $ 64.20 |
| 2,000+ | $ 0.0638$ 0.0575 | $ 115.00 |
| 5,000+ | $ 0.06$ 0.0540 | $ 270.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Packaging | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- F5 LED integrates a high-quality externally-controlled single-wire cascade constant-current IC and premium RGB LED chip in a compact form factor with a simple peripheral circuit.
- Built-in IC with high constant-current accuracy; internal RGB chips feature pre-binning treatment for highly uniform luminous output and pure white light performance.
- Reshape-and-forward reinforcement technology enables single-wire data transmission with unlimited cascading.
- Data transmission rate of 800Kbps; supports no fewer than 1024 pixels at a frame refresh rate of 30fps.
- Output ports support 256-level grayscale adjustment via PWM control; port scan frequency: 1.5KHz/s.
- Optimized preset 12mA/channel constant-current mode maximizes cascade count under low-voltage drive. High constant-current accuracy: intra-chip error <1.5%, inter-chip error <3%.
- Built-in low-voltage reinforcement module; guarantees 100% normal operation with VDD at 4.5~5.5V and above.
- Superior data reshaping capability: automatically reshapes and forwards subsequent data after receiving the current unit's data.
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips
- LED guardrail tubes
- LED architectural & ambient lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



