LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
XINGLIGHT XL-S4437PDC product image
  • XL-S4437PDC thumbnail 1
  • XL-S4437PDC thumbnail 2
  • XL-S4437PDC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-S4437PDCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-S4437PDC
LCSC Part #
C53152993
Packaging
SMD
Customer #
Key Attributes
5V 400nm~1100nm 20nA SMD Photodiodes RoHS
Datasheetpdf iconXINGLIGHT XL-S4437PDC
In-Stock: 1,917
1,917 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7738$ 0.6578$ 0.66
10+$ 0.6278$ 0.5337$ 5.34
30+$ 0.5532$ 0.4703$ 14.11
100+$ 0.4818$ 0.4096$ 40.96
500+$ 0.438$ 0.3723$ 186.15
1,000+$ 0.4153$ 0.3531$ 353.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Optical Sensors/Photodiodes
ManufacturerXINGLIGHT
PackagingSMD
Voltage - DC Reverse(Vr)5V
Spectral Range400nm~1100nm
Viewing Angle-
Dark Current20nA
Operating Temperature-40℃~+85℃
Pd - Power Dissipation-

Features

AI Translation
  • Dimensions (L/W/H): 4.4×3.7×0.55mm
  • RoHS compliant, environmentally friendly
  • Moisture Sensitivity Level: Level 3
  • EIA standard packaging
  • Compatible with SMT pick-and-place machines
  • Compatible with reflow soldering process

Applications

AI Translation
  • Blood oxygen detection
  • Heart rate monitoring
  • Pulse detection
  • Smart watches
  • Pulse oximeters