Bestirpower BCZ120N40M2
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCZ120N40M2 |
| LCSC Part # | C53152696 |
| Package | TO247-4L |
| Customer # | |
| Description | 1.2kV 40mΩ 300W TO247-4L Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO247-4L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.6769 | $ 3.68 |
10+ | $ 3.1551 | $ 31.55 |
30+ | $ 2.8439 | $ 85.32 |
90+ | $ 2.5311 | $ 227.80 |
450+ | $ 2.3859 | $ 1073.66 |
900+ | $ 2.3204 | $ 2088.36 |
Standard Packaging 30/Full
Tube | ||