Bestirpower BMB65N046UE1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BMB65N046UE1 |
| LCSC Part # | C53152694 |
| Package | D2PAK |
| Customer # | |
| Description | 650V 46mΩ@10V 500W D2PAK Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | D2PAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
149
149
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.8501 $ 4.3651 | $ 4.37 |
10+ | $ 4.1684 $ 3.7516 | $ 37.52 |
50+ | $ 3.7632 $ 3.3869 | $ 169.35 |
100+ | $ 3.3533 $ 3.0180 | $ 301.80 |
450+ | $ 3.1648 $ 2.8484 | $ 1281.78 |
900+ | $ 3.08 $ 2.7720 | $ 2494.80 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$