LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HAOBANG HI-TECH HBP1402D701AL8-4 product image
  • HBP1402D701AL8-4 thumbnail 1
  • HBP1402D701AL8-4 thumbnail 2
  • HBP1402D701AL8-4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HAOBANG HI-TECH HBP1402D701AL8-4

Manufacturer
HAOBANG HI-TECHAsian Brands
MPN
HBP1402D701AL8-4
LCSC Part #
C53151586
Packaging
LGA-8(3x3.8)
Customer #
Key Attributes
10Kpa~7bar LGA-8(3x3.8) Pressure Sensors, Transducers - Industrial
DatasheetHAOBANG HI-TECH HBP1402D701AL8-4
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9001$ 0.90
10+$ 0.725$ 7.25
30+$ 0.6374$ 19.12
100+$ 0.5498$ 54.98
500+$ 0.4979$ 248.95
1,000+$ 0.4704$ 470.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerHAOBANG HI-TECH
PackagingLGA-8(3x3.8)
Absolute Accuracy-
Pressure range10Kpa~7bar
Relative Accuracy-
Features-
ModuleYes
Voltage - Supply2.7V~5.5V
Response time2.5ms
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

The HBP1402D-4 is an absolute pressure digital pressure sensor featuring high accuracy, low power consumption, wide operating temperature range, and dual measurement functions for both pressure and temperature. The outputs of the pressure and temperature sensor elements are converted to 24-bit and 16-bit data respectively via an internal signal processing unit. Each unit is individually calibrated, with calibration coefficients stored in the on-chip memory. Offset, sensitivity, temperature drift, and nonlinearity compensation can all be corrected using these calibration coefficients. In actual applications, the coefficients are used to convert measurement results into true pressure and temperature values. Sensor measurements and calibration coefficients are accessible via the serial I2C interface. The HBP1402D-4 is housed in an LGA8 package with a compact form factor, facilitating easy mounting and system integration. This product is widely used in industrial control, vacuum systems, and instrumentation applications.

Features

AI Translation
  • Silicon piezoresistive MEMS technology with high sensitivity and stability
  • Measurement range: 10kPa ~ 1400kPa selectable, absolute pressure type
  • Supply voltage: 2.7V ~ 5.5V
  • Digital I2C output
  • Integrated 24-bit Σ-Δ ADC
  • Low power consumption: static current <200nA at room temperature
  • High-accuracy temperature measurement: ±0.5°C (at 25°C)
  • Compact LGA standard package
  • Moisture-proof and oil-proof treated

Applications

AI Translation
  • Inflator pump
  • Tire pressure monitoring
  • Barometer

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HBP1402D701AL8-1HAOBANG HI-TECHSimilarLGA-8(3x3.8)85$ 0.9411
HBP1412D701AL8-1HAOBANG HI-TECHSimilarLGA-8(3x3.8)39$ 1.0072
View and Compare All Alternative Parts.