BXCONN BX-SMA-1-ZZ
| Manufacturer | BXCONNAsian Brands |
| MPN | BX-SMA-1-ZZ |
| LCSC Part # | C53144703 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Inner hole Board Side Positive Pin 3GHz Through Hole Coaxial Connector (RF) Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Interface | Inner hole | |
| Connector Type | Board Side | |
| Style | Positive Pin | |
| Frequency | 3GHz |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Interface | Inner hole |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Style | Positive Pin | |
| Frequency | 3GHz |
Report an ErrorShow similar products (0) >
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3392 | $ 1.70 |
| 50+ | $ 0.2683 | $ 13.42 |
| 200+ | $ 0.238 | $ 47.60 |
| 500+ | $ 0.2001 | $ 100.05 |
| 2,500+ | $ 0.1832 | $ 458.00 |
| 5,000+ | $ 0.1731 | $ 865.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Interface | Inner hole | |
| Connector Type | Board Side | |
| Style | Positive Pin | |
| Frequency | 3GHz |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole | |
| Interface | Inner hole |
| Type | Description | |
|---|---|---|
| Connector Type | Board Side | |
| Style | Positive Pin | |
| Frequency | 3GHz |
Report an ErrorShow similar products (0) >
C53144703 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



