HXY MOSFET IMW65R027M1HXKSA1-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | IMW65R027M1HXKSA1-HXY |
| LCSC Part # | C53133792 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 650V 99A 3V 333W 38mΩ 1 N-channel N-Channel TO-247 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | TO-247 | |
| Configuration | - | |
| Drain to Source Voltage | 650V | |
| Current - Continuous Drain(Id) | 99A | |
| Output Capacitance(Coss) | 173pF | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 333W | |
| Reverse Transfer Capacitance (Crss@Vds) | 8pF | |
| RDS(on) | 38mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.543nF | |
| Gate Charge(Qg) | 74.5nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.6664$ 8.5332 | $ 8.53 |
| 10+ | $ 9.2036$ 7.3629 | $ 73.63 |
| 30+ | $ 8.3104$ 6.6484 | $ 199.45 |
| 90+ | $ 7.5631$ 6.0505 | $ 544.55 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



