Tokmas LM385M3X-1.2(TOKMAS)
| Manufacturer | TokmasAsian Brands |
| MPN | LM385M3X-1.2(TOKMAS) |
| LCSC Part # | C53133677 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1.24V ±1% Fixed SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.24V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 6uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating current range: 10uA to 20mA
- 1% initial accuracy
- Low temperature coefficient
- 0.6Ω dynamic impedance
- 1.24V low voltage reference
- Available in 2.5V and 5.0V versions
- ADJ version adjustable from 1.24V to 5.7V
In-Stock: 2,925
2,925 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0876$ 0.0789 | $ 0.39 |
| 50+ | $ 0.0696$ 0.0627 | $ 3.14 |
| 150+ | $ 0.0606$ 0.0546 | $ 8.19 |
| 500+ | $ 0.0538$ 0.0485 | $ 24.25 |
| 3,000+ | $ 0.0484$ 0.0436 | $ 130.80 |
| 6,000+ | $ 0.0457$ 0.0412 | $ 247.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Tokmas | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.24V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 6uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | - | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating current range: 10uA to 20mA
- 1% initial accuracy
- Low temperature coefficient
- 0.6Ω dynamic impedance
- 1.24V low voltage reference
- Available in 2.5V and 5.0V versions
- ADJ version adjustable from 1.24V to 5.7V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



