XYECONN XY-DSWB01LH-T
| Manufacturer | XYECONNAsian Brands |
| MPN | XY-DSWB01LH-T |
| LCSC Part # | C53133529 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | 1 Red 25mA SPST Slide, Rocked Through Hole,P=2.54mm DIP Switches |
| Datasheet | XYECONN XY-DSWB01LH-T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Contact Material | Copper alloy | |
| Contact Finish | Gold | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Contact Material | Copper alloy | |
| Contact Finish | Gold |
| Type | Description | |
|---|---|---|
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 262
262 In stock, ships now
Minimum: 131Multiple: 131Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 131+ | $ 0.2547$ 0.1783 | $ 23.36 |
| 1,310+ | $ 0.2015$ 0.1411 | $ 184.84 |
| 3,930+ | $ 0.1787$ 0.1251 | $ 491.64 |
| 13,100+ | $ 0.1503$ 0.1053 | $ 1379.43 |
| 65,500+ | $ 0.1376$ 0.0964 | $ 6314.20 |
| 131,000+ | $ 0.13$ 0.0910 | $ 11921.00 |
Standard Packaging131/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Contact Material | Copper alloy | |
| Contact Finish | Gold | |
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 1 | |
| Contact Material | Copper alloy | |
| Contact Finish | Gold |
| Type | Description | |
|---|---|---|
| Color | Red | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Type | Slide, Rocked | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C53133529 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



