XYECONN XY-IPEX1
| Manufacturer | XYECONNAsian Brands |
| MPN | XY-IPEX1 |
| LCSC Part # | C53133524 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Inner pin Board Side -40℃~+85℃ 6GHz 50Ω 2mm SMD Coaxial Connector (RF) Adapters |
| Datasheet | XYECONN XY-IPEX1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Interface | Inner pin | |
| Connector Type | Board Side |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 12,960
12,960 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0393$ 0.0354 | $ 0.35 |
| 100+ | $ 0.0313$ 0.0282 | $ 2.82 |
| 300+ | $ 0.0273$ 0.0246 | $ 7.38 |
| 1,000+ | $ 0.0242$ 0.0218 | $ 21.80 |
| 5,000+ | $ 0.0218$ 0.0197 | $ 98.50 |
| 10,000+ | $ 0.0206$ 0.0186 | $ 186.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Interface | Inner pin | |
| Connector Type | Board Side | |
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | XYECONN | |
| Packaging | SMD | |
| Interface | Inner pin | |
| Connector Type | Board Side |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+85℃ | |
| Frequency | 6GHz | |
| Impedance | 50Ω | |
| Interface Diameter | 2mm |
Help & FeedbackShow similar products (0) >
C53133524 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



