VBsemi Elec AIKW40N65DH5-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AIKW40N65DH5-VB |
| LCSC Part # | C53132713 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | 248W 40A 600V TO-247 Single IGBTs |
| Datasheet | VBsemi Elec AIKW40N65DH5-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Td(off) | 176ns | |
| Pd - Power Dissipation | 248W | |
| Td(on) | 56ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 148pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.8V | |
| Reverse Recovery Time(trr) | 55ns | |
| Collector Cut-Off Current (Ices) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 4.6nF | |
| Output Capacitance(Coes) | 186pF | |
| Gate Charge(Qg) | 36nC@20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Td(off) | 176ns | |
| Pd - Power Dissipation | 248W | |
| Td(on) | 56ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 148pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.8V | |
| Reverse Recovery Time(trr) | 55ns | |
| Collector Cut-Off Current (Ices) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 4.6nF | |
| Output Capacitance(Coes) | 186pF | |
| Gate Charge(Qg) | 36nC@20V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.1217 | $ 5.12 |
| 210+ | $ 2.0444 | $ 429.32 |
| 600+ | $ 1.9758 | $ 1185.48 |
| 900+ | $ 1.9415 | $ 1747.35 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Td(off) | 176ns | |
| Pd - Power Dissipation | 248W | |
| Td(on) | 56ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 148pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.8V | |
| Reverse Recovery Time(trr) | 55ns | |
| Collector Cut-Off Current (Ices) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 4.6nF | |
| Output Capacitance(Coes) | 186pF | |
| Gate Charge(Qg) | 36nC@20V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-247 | |
| Td(off) | 176ns | |
| Pd - Power Dissipation | 248W | |
| Td(on) | 56ns | |
| Current - Collector(Ic) | 40A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 148pF | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V | |
| Operating Temperature | -55℃~+175℃ | |
| Vce Saturation(VCE(sat)) | 1.8V | |
| Reverse Recovery Time(trr) | 55ns | |
| Collector Cut-Off Current (Ices) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 4.6nF | |
| Output Capacitance(Coes) | 186pF | |
| Gate Charge(Qg) | 36nC@20V |
Help & FeedbackShow similar products (0) >
C53132713 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| IKW40N65WR5-VB | VBsemi Elec | Similar | TO-247 | 0 | $ 5.1217 | ||
| AFGHL40T65SPD-VB | VBsemi Elec | Similar | TO-247 | 0 | $ 5.1217 | ||
| NGTB40N60IHLWG-VB | VBsemi Elec | Similar | TO-247 | 0 | $ 5.1217 | ||
| NGTB40N60L2WG-VB | VBsemi Elec | Similar | TO-247 | 0 | $ 5.1217 | ||
| NGTB40N65IHRWG-VB | VBsemi Elec | Similar | TO-247 | 0 | $ 5.1217 |

