TDK NTCG104BH103HT1
| Manufacturer | |
| Mfr. Part # | NTCG104BH103HT1 |
| LCSC Part # | C531300 |
| Package | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 4067K 0402 |
| Description | NTC Thermistor 10kΩ Surface Mount 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
6,940 
6,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0336 | $ 0.67 |
200+ | $ 0.0264 | $ 5.28 |
600+ | $ 0.0224 | $ 13.44 |
2,000+ | $ 0.02 | $ 40.00 |
10,000+ | $ 0.0179 | $ 179.00 |
20,000+ | $ 0.0168 | $ 336.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$