HI-LINK HLK-50M18C
| Manufacturer | HI-LINKAsian Brands |
| MPN | HLK-50M18C |
| LCSC Part # | C53122350 |
| Packaging | Through Hole,57.5x33.4mm |
| Customer # | |
| Key Attributes | AC/DC-DC Through Hole,57.5x33.4mm AC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,57.5x33.4mm | |
| Quiescent Dissipation | 0.21W | |
| Height | 28mm | |
| Ripple Noise | 100mVp-p | |
| output voltage | 18V | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 85VAC~265VAC;120V~350V | |
| Output current (maximum value) | 2.75A | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 57.5mm | |
| Width | 33.4mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.8 | $ 8.80 |
| 10+ | $ 7.605 | $ 76.05 |
| 40+ | $ 6.8768 | $ 275.07 |
| 80+ | $ 6.2666 | $ 501.33 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | Through Hole,57.5x33.4mm | |
| Quiescent Dissipation | 0.21W | |
| Height | 28mm | |
| Ripple Noise | 100mVp-p | |
| output voltage | 18V | |
| Output Power | 50W | |
| Isolation Voltage(Vrms) | 3kV | |
| Voltage - Input(DC) | 85VAC~265VAC;120V~350V | |
| Output current (maximum value) | 2.75A | |
| Operating Temperature Range | -25℃~+60℃ | |
| Length | 57.5mm | |
| Width | 33.4mm | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 91% | |
| Conversion Type | AC/DC-DC | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

