HMTCONN HMT-IPEX-K501
| Manufacturer | HMTCONNAsian Brands |
| MPN | HMT-IPEX-K501 |
| LCSC Part # | C53122032 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Male Pin Board Side -40℃~+90℃ 6GHz 2mm SMD Coaxial Connector (RF) Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HMTCONN | |
| Packaging | SMD | |
| Interface | Male Pin | |
| Connector Type | Board Side | |
| Operating Temperature Range | -40℃~+90℃ | |
| Frequency | 6GHz | |
| impedance | 50Ω | |
| Interface Diameter | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,630
4,630 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0552$ 0.0497 | $ 0.50 |
| 100+ | $ 0.044$ 0.0396 | $ 3.96 |
| 300+ | $ 0.0383$ 0.0345 | $ 10.35 |
| 1,000+ | $ 0.0341$ 0.0307 | $ 30.70 |
| 5,000+ | $ 0.0308$ 0.0278 | $ 139.00 |
| 10,000+ | $ 0.0291$ 0.0262 | $ 262.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Adapters | |
| Manufacturer | HMTCONN | |
| Packaging | SMD | |
| Interface | Male Pin | |
| Connector Type | Board Side | |
| Operating Temperature Range | -40℃~+90℃ | |
| Frequency | 6GHz | |
| impedance | 50Ω | |
| Interface Diameter | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



