DIODES DMN2041LSD-13
| Manufacturer | |
| MPN | DMN2041LSD-13 |
| LCSC Part # | C531146 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 20V 7.63A SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 7.63A | |
| RDS(on) | 28mΩ@4.5V | |
| Pd - Power Dissipation | 1.16W | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Drain to Source Voltage | 20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 15.6nC | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Power Management - DC-DC Converter
In-Stock: 85
85 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3828$ 0.0996 | $ 0.50 |
| 50+ | $ 0.3047$ 0.0793 | $ 3.97 |
| 150+ | $ 0.2711$ 0.0705 | $ 10.58 |
| 500+ | $ 0.2293$ 0.0597 | $ 29.85 |
| 2,500+ | $ 0.2107$ 0.0548 | $ 137.00 |
| 5,000+ | $ 0.1996$ 0.0519 | $ 259.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | DIODES | |
| Packaging | SO-8 | |
| Current - Continuous Drain(Id) | 7.63A | |
| RDS(on) | 28mΩ@4.5V | |
| Pd - Power Dissipation | 1.16W | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Drain to Source Voltage | 20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 81pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 550pF | |
| Gate Charge(Qg) | 15.6nC | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Low on-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "Green" device
- AEC-Q101 qualified, high reliability
Applications
AI Translation
- Power Management - DC-DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



