LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC2G17GV,125-JSM product image
  • 74LVC2G17GV,125-JSM thumbnail 1
  • 74LVC2G17GV,125-JSM thumbnail 2
  • 74LVC2G17GV,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC2G17GV,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC2G17GV,125-JSM
LCSC Part #
C53114465
Packaging
SOT-23-6
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 2 4uA SOT-23-6 Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconJSMSEMI 74LVC2G17GV,125-JSM
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0665$ 0.67
100+$ 0.053$ 5.30
300+$ 0.0462$ 13.86
3,000+$ 0.0412$ 123.60
6,000+$ 0.0371$ 222.60
9,000+$ 0.0351$ 315.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerJSMSEMI
PackagingSOT-23-6
Current - Output High(IOH)24mA
Input typeSchmitt trigger
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+125℃
Current - Output Low(IOL)24mA
Output Type-
Number of Bits per Element-
Channel TypeUnidirectional
FeaturesLevel shifting
Number of Elements2
Quiescent Current4uA
Propagation Delay-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC2G17 provides two Schmitt-trigger buffers. The inputs are compatible with 3.3V or 5V logic levels, allowing the device to be used in mixed 3.3V and 5V supply environments. All inputs incorporate Schmitt-trigger action, enabling the circuit to interface with input signals having slow rise and fall times.

Features

AI Translation
  • Supply voltage range: 1.65V ~ 5.5V
  • 5V input compatible
  • Output drive capability: ±24mA (VCC = 3.0V)
  • CMOS low power consumption
  • Operating temperature: -40℃ ~ +125℃
  • Package: SOT-23-6/SOT-363