LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G14GW-JSM product image
  • 74LVC1G14GW-JSM thumbnail 1
  • 74LVC1G14GW-JSM thumbnail 2
  • 74LVC1G14GW-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G14GW-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G14GW-JSM
LCSC Part #
C53114443
Packaging
SOT-353
Customer #
Key Attributes
Schmitt trigger 1.65V~5.5V 10ns@5.5V,50pF 1 4uA SOT-353 Gates and Inverters RoHS
Datasheetpdf iconJSMSEMI 74LVC1G14GW-JSM
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0554$ 0.55
100+$ 0.0442$ 4.42
300+$ 0.0385$ 11.55
3,000+$ 0.0343$ 102.90
6,000+$ 0.0309$ 185.40
9,000+$ 0.0292$ 262.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerJSMSEMI
PackagingSOT-353
Input TypeSchmitt trigger
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
Propagation Delay10ns@5.5V,50pF
FeaturesPower shutdown protection;Noise suppression function
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-40℃~+125℃
Number of Circuits1
Output Logic Level - High-
Quiescent Current(Iq)4uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

74LVC1G14 is a single Schmitt-trigger inverter. Its inputs are compatible with 3.3V or 5V logic levels, making it suitable for mixed 3.3V/5V voltage environments.

Features

AI Translation
  • Supply voltage range: 1.65V ~ 5.5V
  • Input supports up to 5.5V
  • ±24mA output drive capability at 3.0V supply
  • High-impedance output when VCC = 0V
  • Operating temperature range: -40℃ ~ +125℃
  • Package types: SOT23-5, SOT353, XSON6