JSMSEMI 74AVCH2T45DC,125-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | 74AVCH2T45DC,125-JSM |
| LCSC Part # | C53114442 |
| Packaging | VSSOP-8 |
| Customer # | |
| Key Attributes | 2 VSSOP-8 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | JSMSEMI | |
| Packaging | VSSOP-8 | |
| output type | Tri-State | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | - | |
| Number of Elements | - | |
| Channel Type | Bidirectional | |
| Features | - | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,305
2,305 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3545 | $ 1.77 |
| 50+ | $ 0.2808 | $ 14.04 |
| 150+ | $ 0.2493 | $ 37.40 |
| 500+ | $ 0.2099 | $ 104.95 |
| 3,000+ | $ 0.1923 | $ 576.90 |
| 6,000+ | $ 0.1818 | $ 1090.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | JSMSEMI | |
| Packaging | VSSOP-8 | |
| output type | Tri-State | |
| Output Signal | - | |
| Operating Temperature | -40℃~+125℃ | |
| Input Signal | - | |
| Data Rate | - | |
| Number of Elements | - | |
| Channel Type | Bidirectional | |
| Features | - | |
| Voltage - Supply | 800mV~3.6V;800mV~3.6V | |
| Number of Circuits | 2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



