LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI 74LVC1G123DP,125-JSM product image
  • 74LVC1G123DP,125-JSM thumbnail 1
  • 74LVC1G123DP,125-JSM thumbnail 2
  • 74LVC1G123DP,125-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI 74LVC1G123DP,125-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
74LVC1G123DP,125-JSM
LCSC Part #
C53114435
Packaging
TSSOP-8
Customer #
Key Attributes
TSSOP-8 Multivibrators RoHS
Datasheetpdf iconJSMSEMI 74LVC1G123DP,125-JSM
In-Stock: 2,875
2,875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3338$ 1.67
50+$ 0.264$ 13.20
150+$ 0.2341$ 35.12
500+$ 0.1969$ 98.45
3,000+$ 0.1803$ 540.90
6,000+$ 0.1703$ 1021.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerJSMSEMI
PackagingTSSOP-8

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This device is a single retriggerable monostable multivibrator with Schmitt trigger inputs. The output pulse width can be controlled by three methods: the basic pulse width is determined by the selection of external resistor R_EXT and capacitor C_EXT; once triggered, the output pulse width can be extended by retriggering via a falling edge on input A or a rising edge on input B — by repeating this process, the output high period can meet the desired requirements; a rising edge on the CLR input can also trigger the circuit.

Features

AI Translation
  • Supply voltage range: 1.65V ~ 5.5V
  • ±24mA output drive capability (at V_CC = 3.0V)
  • CMOS low power consumption
  • Retriggerable, supports ultra-long pulses up to 100% duty cycle
  • I/O pins in high-impedance state when V_CC = 0V
  • Reset function
  • Schmitt-trigger inputs on all input pins
  • Inputs tolerant of 5.5V signals
  • Rated operating temperature range: -40℃ ~ +105℃
  • Package: TSSOP8/VSSOP8